Weidmüller HTG 174 Crimp Tool Hexagonal Crimp for TNC Connectors, BNC Connectors, N Connectors
- RS Stock No.:
- 251-7441
- Mfr. Part No.:
- 9012410000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$621.31
(exc. GST)
$683.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $621.31 |
*price indicative
- RS Stock No.:
- 251-7441
- Mfr. Part No.:
- 9012410000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Sub Type | Hexagonal Crimp | |
| Product Type | Crimp Tool | |
| For Use With | TNC Connectors, BNC Connectors, N Connectors | |
| Series | HTG 174 | |
| Standards/Approvals | RoHS, EAC, REACH | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Sub Type Hexagonal Crimp | ||
Product Type Crimp Tool | ||
For Use With TNC Connectors, BNC Connectors, N Connectors | ||
Series HTG 174 | ||
Standards/Approvals RoHS, EAC, REACH | ||
- COO (Country of Origin):
- DE
The Weidmuller HTG 174 crimping tools for coaxial connectors has release option in the event of incorrect operation and ratchet guarantees precise crimping.
Weight 420 g
Related links
- Weidmüller HTG 58/59 Crimp Tool Hexagonal Crimp for TNC Connectors, BNC Connectors
- Weidmüller HTX 188 Crimp Tool Coaxial Connector Tool for BNC Connectors TNC Connectors
- Amphenol RF Crimp Tool Crimp Tool for TNC Connectors BNC Connectors
- Cinch Standard Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
- Coaxial Connectors
- Cinch Standard Crimp Tool Crimp Tool for BNC Connectors, TNC Connectors
- Cinch Standard Crimp Tool Crimp Tool for BNC Connectors Mini UFH Connectors
