Knipex 97 Crimp Tool for Bootlace Ferrule
- RS Stock No.:
- 267-7617
- Mfr. Part No.:
- 97 72 180
- Brand:
- Knipex
Subtotal (1 unit)*
$176.67
(exc. GST)
$194.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $176.67 |
*price indicative
- RS Stock No.:
- 267-7617
- Mfr. Part No.:
- 97 72 180
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| For Use With | Bootlace Ferrule | |
| Handle Type | Comfort Grip | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Height Safe | No | |
| Series | 97 | |
| Overall Length | 180mm | |
| Standards/Approvals | DIN 46228 parts 1 + 4 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
For Use With Bootlace Ferrule | ||
Handle Type Comfort Grip | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 6AWG | ||
Height Safe No | ||
Series 97 | ||
Overall Length 180mm | ||
Standards/Approvals DIN 46228 parts 1 + 4 | ||
Non Compliant
- COO (Country of Origin):
- DE
Crimping Pliers for wire ferrules
Light and slim design
Also as VDE version
With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions
Related links
- Knipex 97 4.5 mm Crimp Tool for Bootlace Ferrule
- Knipex 1.5 mm Crimp Tool Crimp Tool for Bootlace Ferrule
- Knipex 97 1 mm Crimp Tool for Bootlace Ferrule
- Knipex 97 1.4 mm Crimp Tool for Bootlace Ferrule
- Knipex 97 0.14 To 10 mm² Crimp Tool for Bootlace Ferrule
- Knipex 3.5 mm Crimp Tool Crimp Tool for Bootlace Ferrule
- Knipex 97 4 mm Crimp Tool for Insulated Terminals
- Knipex 97 4 mm Crimp Tool for Uninsulated Open Barrel Terminals
