Knipex 97 Crimp Tool for Bootlace Ferrule

Subtotal (1 unit)*

$499.21

(exc. GST)

$549.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$499.21

*price indicative

RS Stock No.:
267-7593
Mfr. Part No.:
97 52 19
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Crimp Tool

Handle Type

Non-Slip, Plastic Hand Grip

For Use With

Bootlace Ferrule

Maximum Wire Size AWG

0AWG

Minimum Wire Size mm²

35mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size mm²

50mm²

Height Safe

No

Series

97

Overall Length

250mm

Standards/Approvals

REACH

Non Compliant

COO (Country of Origin):
DE
The Knipex Crimping Pliers for two-hand operation with solder-free electrical connections.The ingenious lever transmission reduces the handforce up to 30% compared with regular crimping pliers.

Chrome vanadium electric steel material

Contain SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy