Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 260-9992
- Mfr. Part No.:
- 640012300
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$1,602.74
(exc. GST)
$1,763.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,602.74 |
| 5 + | $1,495.90 |
*price indicative
- RS Stock No.:
- 260-9992
- Mfr. Part No.:
- 640012300
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 22 to 18 AWG Wire size, Hand Operation Type - 640012300
This hand-operated crimping tool is specifically designed for precision crimping of wires ranging from 22 AWG to 18 AWG. Suitable for use with Insulkrimp and Avikrimp connectors, this product is essential for professionals in the automation, electronics, and electrical industries. The tool's manual operation ensures accurate crimping every time, enhancing the reliability of electrical connections.
Features & Benefits
• Ergonomic design facilitates comfortable hand operation
• Compatible with Insulkrimp and Avikrimp connectors
• Integrates seamlessly with 22 AWG to 18 AWG wire sizes
• Simple manual operation ensures precise crimping results
• Robust construction guarantees durable performance
• Supports effective crimping in various applications
Applications
• Ideal for crimping wiring connections in automation systems
• Used for creating secure joints with Insulkrimp and Avikrimp connectors
• Suitable for electrical and mechanical installations
• Effective in wire harness assembly and repair tasks
What types of wires can be effectively crimped with this tool?
The tool accommodates wire sizes ranging from 22 AWG to 18 AWG, catering to a variety of wiring needs within automated and electronic systems.
How does this tool ensure accurate crimping for different connector types?
Its design allows compatibility with multiple connector types, particularly Insulkrimp and Avikrimp connectors, enabling consistent and reliable crimping outcomes.
Is this tool easy to operate for non-experts?
Yes, its manual operation is straightforward, making it accessible for individuals with varying levels of experience in crimping applications.
What materials are suitable for use with this tool?
The tool works effectively with both PVC and nylon insulation on connectors, ensuring a secure crimp for different wire types and environmental conditions.
Related links
- Molex 207129 Hand Crimp Tool for Insulkrimp Connectors, Avikrimp Connectors
- Molex 207129 Hand Crimp Tool for Insulkrimp Connectors
- Molex 207129 Hand Crimp Tool for Avikrimp Connectors
- Molex 207129 Hand Crimp Tool for Insulkrimp Terminals
- Molex 207129 Hand Crimp Tool for Perma-Seal Connectors, Insulkrimp Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Avikrimp Connectors, 0.35 → 2mm² Wire
- Molex 207129 Hand Crimp Tool for MLX Connectors
- Molex 207129 Hand Crimp Tool for Nano-Fit Connectors
