Molex 207129, Hand Crimp Tool

Bulk discount available

Subtotal (1 unit)*

$896.99

(exc. GST)

$986.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$896.99
5 +$837.21

*price indicative

RS Stock No.:
260-9986
Distrelec Article No.:
302-99-598
Mfr. Part No.:
640010200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

No

COO (Country of Origin):
SE

Molex 207129 Series Crimping Tool, 22 to 10 AWG Wire size, Hand Operation Type - 640010200


This crimping tool is a high-quality hand tool designed for precise electrical connections. Compatible with Insulkrimp connectors, it efficiently handles wire sizes from 10 to 22 AWG. The manual operation of this tool provides optimal control when crimping wires to create secure and reliable terminations.

Features & Benefits


• Premium construction ensures durability for regular use

• Manual operation allows for precise crimping control

• Designed specifically for Insulkrimp connectors for compatibility

• Effective for a wide range of wire sizes from 10 to 22 AWG

• Lightweight design promotes ease of handling during tasks

• Fits comfortably in hand, reducing operator fatigue

Applications


• Utilised for crimping Insulkrimp quick disconnect terminals

• Ideal for junctions in electrical systems and automation setups

• Suitable for various wiring tasks in mechanical installations

• Commonly used by professionals in the electrical industry

What types of connectors are compatible with this tool?


This tool is specifically designed for use with Insulkrimp connectors, ensuring a secure and proper crimping process.

How do I ensure the tool performs effectively with different wire sizes?


The crimping tool accommodates wires ranging from 10 to 22 AWG, making it versatile for numerous applications in wiring and connectors.

Can I use this tool for crimping other types of terminals?


While it is engineered for Insulkrimp connectors, using it with other terminal types may compromise performance and is not recommended.

What are the advantages of using a manual crimping tool over automated options?


Manual crimping tools offer greater control and precision, making them advantageous for tasks requiring meticulous attention to detail in wiring.

Related links