Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 260-9991
- Mfr. Part No.:
- 640012100
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,581.32
(exc. GST)
$1,739.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,581.32 |
| 5 + | $1,475.91 |
*price indicative
- RS Stock No.:
- 260-9991
- Mfr. Part No.:
- 640012100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
Molex 207129 Series Crimping Tool, 16 to 14 AWG Wire size, Hand Operation Type - 640012100
This crimping tool is a hand-operated device designed to efficiently attach connectors to wires. It is compatible with both Insulkrimp and Avikrimp connectors, accommodating wire sizes from 14 AWG to 16 AWG. This tool is ideal for professionals in the automation, electrical, and mechanical industries, focusing on precision and reliability in crimping applications.
Features & Benefits
• Designed for manual operation, ensuring user control
• Suitable for a range of wire sizes from 14 AWG to 16 AWG
• Especially effective with Insulkrimp and Avikrimp connectors
• Built to meet Molex crimp tool specifications for optimal performance
• Offers a practical solution for multiple crimping tasks
• User-friendly design enhances efficiency during use
Applications
• Utilised with loose piece terminals in various projects
• Ideal for wiring tasks requiring reliable crimp connections
• Perfect for use in automation and electrical installations
• Suitable for crimping tasks in mechanical
• Employed in industries where precise electrical connections are essential
What type of connectors can be used with this tool?
It is specifically designed for use with Insulkrimp and Avikrimp connectors, ensuring a secure fit and reliable performance.
How does the manual operation of this tool benefit users?
The manual operation allows for greater control over the crimping process, helping to achieve consistent results tailored to specific wire sizes.
What is the importance of using this tool according to crimp tool specifications?
Adhering to proper specifications ensures effective crimping, maximising the integrity and reliability of electrical connections while reducing the risk of failure.
Is it recommended to use this tool with other manufacturers' connectors?
Using it with connectors not manufactured by Molex may compromise performance and is not advised since it is optimised for Molex products only.
Related links
- Molex 207129, Hand Crimp Tool
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
