TE Connectivity SDE Crimp Tool Removable/Interchangeable for Universal MATE-N-LOK Contacts
- RS Stock No.:
- 254-5675
- Mfr. Part No.:
- 2378734-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 2 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$794.26
(exc. GST)
$873.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $794.26 | - |
| 2 + | $736.50 | 7% |
*price indicative
- RS Stock No.:
- 254-5675
- Mfr. Part No.:
- 2378734-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Removable/Interchangeable | |
| For Use With | Universal MATE-N-LOK Contacts | |
| Handle Type | Manual | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Removable/Interchangeable | ||
For Use With Universal MATE-N-LOK Contacts | ||
Handle Type Manual | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.
Bi-material grips deliver better control
Longer handle design provides greater leverage
Handle force can be adjusted for operator comfort when crimping various terminals
Die sets are easily changed out with a simple screw and pin system
- RS Stock No. 2545671
- Mfr. Part No. 2063677-1
Each
$1,684.57
- RS Stock No. 4959681
- Mfr. Part No. 91502-1
Each
$3,349.08
- RS Stock No. 7829108
- Mfr. Part No. 90548-1
Each
$576.87
- RS Stock No. 3661816
- Mfr. Part No. 91529-1
Each
$1,369.67
Related links
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Universal MATE-N-LOK Contacts
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for Universal MATE-N-LOK Contacts
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for Universal MATE-N-LOK Contacts
- TE Connectivity SDE Crimp Tool for Universal MATE-N-LOK Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for MQS Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for 0.187 Positive Lock Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMP MCP 1.5K Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMPLIMITE Pin/Socket Size 20 Connector Contacts











