TE Connectivity SDE Crimp Tool for Universal MATE-N-LOK Contacts

Get a bulk buy discount

Add 2 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$782.12

(exc. GST)

$860.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$782.12-
2 +$725.247%

*price indicative

RS Stock No.:
254-5635
Mfr. Part No.:
2063438-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

For Use With

Universal MATE-N-LOK Contacts

Handle Type

Manual

Series

SDE

Standards/Approvals

EU RoHS 2011/65/EU Out of Scope, EU ELV 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
DE
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.

Bi-material grips deliver better control

Longer handle design provides greater leverage

Handle force can be adjusted for operator comfort when crimping various terminals

Die sets are easily changed out with a simple screw and pin system


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy