EDAC 140 Crimp Tool Crimp Tool for 24 to 28 AWG Wires
- RS Stock No.:
- 253-3545
- Distrelec Article No.:
- 302-73-997
- Mfr. Part No.:
- 140-280-201
- Brand:
- EDAC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$174.42
(exc. GST)
$191.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $174.42 |
| 5 - 9 | $161.50 |
| 10 + | $145.35 |
*price indicative
- RS Stock No.:
- 253-3545
- Distrelec Article No.:
- 302-73-997
- Mfr. Part No.:
- 140-280-201
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | 24 to 28 AWG Wires | |
| Series | 140 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With 24 to 28 AWG Wires | ||
Series 140 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The EDAC hand held crimper provides a consistent and dependable seal that allows secure vial closure each and evey time. The high quality construction is engineered for durability and long life to provide a smooth and simple operation.
Designed for crimping 24 to 28 awg wires to edac contact P/N 140-941-290
Related links
- EDAC 516 18 to 28 AWG Crimp Tool Crimp Tool for 516 Series Rack And Panel Connector Contacts
- EDAC 516 Crimp Tool Crimp Tool for Crimp Contact
- EDAC 560 and 572 Crimp Tool Crimp Tool for 565 Series Connector Contacts, 570 Series Connector Contacts
- EDAC 140 Series Female Crimp Contact Crimp
- EDAC Extraction Tool Crimp Contact, Extraction Tool Contact
- EDAC 2 mm Pitch 1 Row
- EDAC Straight Female, 38 Way
- EDAC Female Crimp Connector Housing 5 Way, 1 Row Top Entry
