EDAC, 516 3.81 mm Pitch Rectangular Connector, Straight Female, 38 Way
- RS Stock No.:
- 910-8361
- Mfr. Part No.:
- 516-038-000-201
- Brand:
- EDAC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-8361
- Mfr. Part No.:
- 516-038-000-201
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Rectangular Connector | |
| Number of Contacts | 38 | |
| Current | 8.5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 2kV ac | |
| Housing Material | DAP | |
| Pitch | 3.81mm | |
| Mount Type | Panel | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 516 | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Rectangular Connector | ||
Number of Contacts 38 | ||
Current 8.5A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 2kV ac | ||
Housing Material DAP | ||
Pitch 3.81mm | ||
Mount Type Panel | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 516 | ||
- COO (Country of Origin):
- CN
Rack and Panel Receptacle Connector Housing, with Guide Pin
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
