EDAC 140 Series Female Crimp Contact Crimp

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save $100.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$420.00

(exc. GST)

$460.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.042$420.00-
50000 +$0.04$400.00$100.00

*price indicative

RS Stock No.:
238-8364
Mfr. Part No.:
140-941-290
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Crimp Contact

Gender

Female

For Use With

Connector Housing

Series

140

Contact Plating

Tin over Nickel

Contact Material

Phosphor Copper

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The EDAC 140 series wire to board in-line 2.0 mm crimp style connector are designed for high-density connection of internal wires to PCB and has side entry configuration.

Wire range 24 to 30 AWG

Material phosphor bronze

Low profile insulator body

Operating temperature -40°C to +105°C

Insulation resistance 1000 megaohms minimum

  • RS Stock No. 2388365
  • Mfr. Part No. 140-941-290
Each (On a Tape of 200)
$0.07
  • RS Stock No. 2388365P
  • Mfr. Part No. 140-941-290
Each (Supplied on a Reel)
$0.07
  • RS Stock No. 2399478P
  • Mfr. Part No. C310003623S
Each (Supplied on a Reel)
$1.169
  • RS Stock No. 2399478
  • Mfr. Part No. C310003623S
Each (In a Pack of 10)
$1.169

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy