Weidmüller HTX 188 Crimp Tool Coaxial Connector Tool for BNC Connectors, N Connectors, TNC Connectors
- RS Stock No.:
- 251-7438
- Mfr. Part No.:
- 9011990000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$615.56
(exc. GST)
$677.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $615.56 |
*price indicative
- RS Stock No.:
- 251-7438
- Mfr. Part No.:
- 9011990000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Crimp Tool | |
| Sub Type | Coaxial Connector Tool | |
| For Use With | BNC Connectors, N Connectors, TNC Connectors | |
| Series | HTX 188 | |
| Standards/Approvals | Lead 7439-92-1 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Crimp Tool | ||
Sub Type Coaxial Connector Tool | ||
For Use With BNC Connectors, N Connectors, TNC Connectors | ||
Series HTX 188 | ||
Standards/Approvals Lead 7439-92-1 | ||
- COO (Country of Origin):
- DE
The Weidmuller HTX 188 crimping tools for coaxial connectors has release option in the event of incorrect operation and ratchet guarantees precise crimping.
Weight 420 g
Related links
- Weidmüller HTG 174 Crimp Tool Hexagonal Crimp for TNC Connectors N Connectors
- Cinch Standard Crimp Tool Crimp Tool for BNC Connectors, TNC Connectors
- Cinch Standard Crimp Tool Crimp Tool for BNC Connectors Mini UFH Connectors
- Phoenix Contact Crimpfox CRIMPFOX-CX 7 TNC Connectors, HDTV
- Amphenol RF Crimp Tool Crimp Tool for TNC Connectors BNC Connectors
- RS PRO Crimp Tool Crimp Tool for Coaxial Connector
- Weidmüller HTG 58/59 Crimp Tool Hexagonal Crimp for TNC Connectors, BNC Connectors
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
