Amphenol Communications Solutions Mini-PV Crimp Tool Crimp Tool for Mini PV Connector Contacts

Subtotal (1 unit)*

$3,801.84

(exc. GST)

$4,182.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,801.84

*price indicative

RS Stock No.:
860-2698
Mfr. Part No.:
HT-0095
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

Mini PV Connector Contacts

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

32AWG

Series

Mini-PV

Standards/Approvals

No

RoHS Status: Exempt

Mini-PV Crimp Tool


A series of hand operated tools and parts from FCI, designed for crimping Mini-PV terminals to various sizes of wire.

2.54mm FCI PV Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy