TE Connectivity CERTI-CRIMP Crimp Tool Crimp Tool for Faston 250 Terminals

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3,316.22

(exc. GST)

$3,647.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$3,316.22
5 +$3,206.79

*price indicative

RS Stock No.:
245-1769
Distrelec Article No.:
303-85-695
Mfr. Part No.:
674655
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

Faston 250 Terminals

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.5mm²

Series

CERTI-CRIMP

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy