TE Connectivity Crimp Tool Ratchet Crimp Tool for Terminals
- RS Stock No.:
- 796-780
- Mfr. Part No.:
- 47386-5
- Brand:
- TE Connectivity
N
Subtotal (1 unit)*
$3,611.85
(exc. GST)
$3,973.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,611.85 |
*price indicative
- RS Stock No.:
- 796-780
- Mfr. Part No.:
- 47386-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Ratchet Crimp Tool | |
| For Use With | Terminals | |
| Handle Type | Manual | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Adjustable Ratchet | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Ratchet Crimp Tool | ||
For Use With Terminals | ||
Handle Type Manual | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 26AWG | ||
Adjustable Ratchet No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- US
The TE Connectivity Hand crimper tool is designed for efficient connectivity in various applications. Its construction ensures optimal performance and compliance with key regulatory standards, catering to modern electrical requirements.
Active status indicates the product is readily available for use
Low halogen content enhances environmental compliance and safety
Constructed without halogens to minimise environmental impact
Out of scope for EU RoHS and ELV directives, ensuring broad usability
No REACH SVHCs present, promoting safety and adherence to regulations
- RS Stock No. 2358293
- Mfr. Part No. 986095
Each
$888.39
- RS Stock No. 8646900
- Mfr. Part No. AD-1522-1-CRIMPING-TOOL
Each
$472.01
- RS Stock No. 0373459
- Mfr. Part No. 601075
Each
$3,692.50
- RS Stock No. 2517445
- Mfr. Part No. 9014400000
Each
$398.74
Related links
- CK Ratchet Crimping Pliers 10 To 4 AWG Crimp Tool Ratchet Crimper for Uninsulated Terminal
- TUK Limited SPEEDY RJ45 Crimp Tool Ratchet Crimp Tool for Feed-Through Plug for SPEEDY RJ45 and Similar Feedthrough
- TUK Limited SPEEDY RJ45 Crimp Tool Ratchet Crimp Tool for RJ45 Feed-Through Connector for SPEEDY RJ45 and Similar
- CK Ratchet Crimping Pliers 0.14 to 2.5 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- Crimp Tools
- CK Ratchet Crimping Pliers 1 to 10 mm Crimp Tool Ratchet Crimper for Uninsulated Terminal
- CK Ratchet Crimping Pliers 10 To 25 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- NEMIQ NCX NCX SOLAR 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs












