TE Connectivity CERTI-CRIMP Crimp Tool Crimp Tool for PIDG Terminals, PIDG Splices, Plasti-Grip Terminals
- RS Stock No.:
- 876-2387
- Mfr. Part No.:
- 525692
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$5,882.04
(exc. GST)
$6,470.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,882.04 |
*price indicative
- RS Stock No.:
- 876-2387
- Mfr. Part No.:
- 525692
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | PIDG Terminals, PIDG Splices, Plasti-Grip Terminals | |
| Handle Type | Manual | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 19AWG | |
| Series | CERTI-CRIMP | |
| Overall Length | 304.8mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With PIDG Terminals, PIDG Splices, Plasti-Grip Terminals | ||
Handle Type Manual | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 19AWG | ||
Series CERTI-CRIMP | ||
Overall Length 304.8mm | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS, EU | ||
RoHS Status: Exempt
TE Connectivity CERTI-CRIMP Heavy Head Hand Crimp Tools
CERTI-CRIMP premium grade heavy head hand tools (HHHT) for crimping terminals and contacts on to large coaxial cable and heavy gauge wire. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. The CERTI-CRIMP heavy head hand crimp tools for crimping AMPLI-BOND, PIDG and PLASTI-GRIP terminals feature insulation crimp height adjustment. Locators and wire stops are included on the tools where applicable. The whole design of the CERTI-CRIMP heavy head hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification, colour coding or wire size information is displayed on the head or handles of the crimp tool.
Features and Benefits
High specification design using high-quality materials
Fixed crimp dies for specific terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and wire stops
Crimp height adjustment
Ergonomically designed handles with pre-set handle force pressures
Colour coding and wire size displayed for identification
Repairable
Life service of over 50000 cycles if maintained
Applications
These CERTI-CRIMP premium grade heavy head hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP premium grade hand crimp tools are also suitable for use in most military, UL and CSA applications.
Related links
- TE Connectivity CERTI-CRIMP Crimp Tool Crimp Tool for PIDG Terminals Plasti-Grip Terminals
- TE Connectivity CERTI-CRIMP Crimp Tool Crimp Tool for Plasti-Grip Terminals PIDG Splices
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for PIDG Splices PIDG Terminals
- TE Connectivity CERTI-CRIMP Crimp Tool for PIDG Splices Plasti-Grip Terminals
- TE Connectivity CERTI-CRIMP II Crimp Tool Manual Hand Tool for PIDG Splices PIDG Terminals
- TE Connectivity Tetra-Crimp Crimp Tool Crimp Tool for Plasti-Grip Terminals PIDG Terminals
- TE Connectivity CERTI-CRIMP Crimp Tool Certi-Crimp Tool Ratchet for Solistrand Splices, SOLISTRAND Terminals
- TE Connectivity CERTI-CRIMP Crimp Tool Crimp Tool for Splices and Terminals 14-26 AWG
