BETA 1603A Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- RS Stock No.:
- 225-7272
- Mfr. Part No.:
- 1603A
- Brand:
- BETA
Subtotal (1 unit)*
$181.03
(exc. GST)
$199.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.03 |
*price indicative
- RS Stock No.:
- 225-7272
- Mfr. Part No.:
- 1603A
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Hand Tool Crimping | |
| Product Type | Crimp Tool | |
| Handle Type | Standard | |
| For Use With | Non-Insulated Terminal | |
| Series | 1603A | |
| Overall Length | 220mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Hand Tool Crimping | ||
Product Type Crimp Tool | ||
Handle Type Standard | ||
For Use With Non-Insulated Terminal | ||
Series 1603A | ||
Overall Length 220mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Standard model crimping plier is use for non insulated close terminals.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1609 Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1609B Crimp Tool Hand Tool Crimping for Non-Insulated Copper Terminals, 10÷120 mm²
- BETA 1602A Crimp Tool Hand Tool Crimping for Insulated Terminal
- BETA 1602BA Crimp Tool Hand Tool Crimping for Insulated Terminal
- BETA 1602AHS Crimp Tool Hand Tool Crimping for Insulated Terminal
- BETA 1608A Crimp Tool Hand Tool Crimping for Insulated Terminals
- BETA 1606A6 Crimp Tool Hand Tool Crimping for Tubular Terminals
