Weidmüller HTI 15 Crimp Tool Crimp Tool for Insulated Terminals
- RS Stock No.:
- 251-7445
- Mfr. Part No.:
- 9014400000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$387.54
(exc. GST)
$426.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $387.54 |
*price indicative
- RS Stock No.:
- 251-7445
- Mfr. Part No.:
- 9014400000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Series | HTI 15 | |
| Standards/Approvals | DIN EN 60352 Part 2 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Series HTI 15 | ||
Standards/Approvals DIN EN 60352 Part 2 | ||
- COO (Country of Origin):
- DE
The Weidmuller HTI 15 crimping tools for insulated connectors cable lugs, terminal pins, parallel and serial connectors, plug-in connectors. The ratchet guarantees precise crimping and has release option in the event of incorrect operation with stop for exact positioning of the contacts.
Tested to DIN EN 60352 part 2.
Related links
- Facom Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.34 to 1.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- BETA 1608 Crimp Tool Crimp Tool for Insulated Terminals
- Facom 449 0.75 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- JST YNT Crimp Tool Crimp Tool for Insulated Terminals
- Teng Tools TTC Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
- Facom 449 Crimp Tool Crimp Tool for Insulated Terminals
