SAM 241 Crimp Tool for Uninsulated Terminal
- RS Stock No.:
- 221-4973
- Mfr. Part No.:
- 241-38
- Brand:
- SAM
Subtotal (1 unit)*
$561.46
(exc. GST)
$617.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.46 |
*price indicative
- RS Stock No.:
- 221-4973
- Mfr. Part No.:
- 241-38
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Crimp Tool | |
| For Use With | Uninsulated Terminal | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | 241 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Crimp Tool | ||
For Use With Uninsulated Terminal | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series 241 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Crimping pliers for flat terminals and rack forks for non-insulated terminals with Crimping capacity: from 0.5 to 6 mm2, has Ergonomic handles to prevent slipping while using the product.
Safety catch trigger system
Related links
- SAM 241 Hand Crimp Tool for Wire Ferrules, 0.5 → 16mm² Wire
- JST Crimp Tool for Uninsulated Terminal
- Knipex 97 Crimp Tool for Uninsulated Terminal
- Phoenix Contact Crimpfox CRIMPFOX-RC 25 CUS Crimp Tool Crimp Tool for Uninsulated Terminal
- Knipex 97 1.4 mm Crimp Tool for Uninsulated Terminal
- MECATRACTION PMM Crimp Tool Crimp Tool for Uninsulated Terminal
- SAM 241-42-FME 241-42-FME Crimp Tool Crimping Plier for Stripping Cables
- Knipex 97 32 240 Copper Crimp Tool for Uninsulated Terminal
