JST WC Crimp Tool Crimp Tool for SZRO Contacts
- RS Stock No.:
- 218-3904
- Mfr. Part No.:
- WC-ZRO21
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$1,521.47
(exc. GST)
$1,673.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | $1,521.47 |
| 5 + | $1,369.34 |
*price indicative
- RS Stock No.:
- 218-3904
- Mfr. Part No.:
- WC-ZRO21
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | SZRO Contacts | |
| Height Safe | Yes | |
| Series | WC | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With SZRO Contacts | ||
Height Safe Yes | ||
Series WC | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The JST WC-ZRO21 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SZRO-A021T-M0.64 contact.
Ratchet mechanism for crimp conformation
Ergonomically designed soft handles
Precision ground dies
Safe operation
Related links
- JST WC Crimp Tool Crimp Tool for XA Contacts
- JST WC Crimp Tool Crimp Tool for SPHD Contacts
- JST WC Crimp Tool Crimp Tool for SVF Contacts, SVM Contacts
- JST WC Crimp Tool Crimp Tool for SAUH Contacts
- JST WC Crimp Tool Crimp Tool for SLF Contacts
- JST WC Crimp Tool Crimp Tool for SZH Contacts
- JST WC Crimp Tool Crimp Tool for SVF Contacts
- JST WC Crimp Tool Crimp Tool for SHF Contacts
