JST WC Crimp Tool Crimp Tool for SOM Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1 unit)*

$1,593.82

(exc. GST)

$1,753.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
1 - 4$1,593.82
5 +$1,434.42

*price indicative

RS Stock No.:
218-3878
Mfr. Part No.:
WC-066
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Sub Type

Crimp Tool

Product Type

Crimp Tool

Handle Type

Ergonomic

For Use With

SOM Contacts

Maximum Wire Size mm²

2mm²

Height Safe

Yes

Series

WC

Adjustable Ratchet

Yes

Standards/Approvals

No

COO (Country of Origin):
DE
The JST WC-066 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SOM-51(T)-250 terminals.

Ratchet mechanism for crimp conformation

Ergonomically designed soft handles

Precision ground dies

Safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy