FCT from Molex FCT Crimp Tool for D-Sub Contacts
- RS Stock No.:
- 213-4878
- Distrelec Article No.:
- 301-63-049
- Mfr. Part No.:
- 1731121730-FCT / 1731121730
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,338.85
(exc. GST)
$1,472.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 January 2027
- Plus 1 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,338.85 |
| 5 + | $1,204.97 |
*price indicative
- RS Stock No.:
- 213-4878
- Distrelec Article No.:
- 301-63-049
- Mfr. Part No.:
- 1731121730-FCT / 1731121730
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Crimp Tool | |
| For Use With | D-Sub Contacts | |
| Handle Type | Plain | |
| Series | FCT | |
| Overall Length | 7.5mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Crimp Tool | ||
For Use With D-Sub Contacts | ||
Handle Type Plain | ||
Series FCT | ||
Overall Length 7.5mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
FCT from Molex Hand Crimp Tool, High Performance Alloy Steel, Black Finish - 1731121730-FCT / 1731121730
This cable cutterside cutter by FCT from Molex is crafted with high performance alloy steel and features a sleek black finish. With precision induction hardened edges and ESD safe handles, this tool is ideal for wire harness work and standard printed circuit board assembly.
Features & Benefits
• Crafted from high performance alloy steel for durability
• Black finish for a sleek look
• Precision induction hardened edges for reliable performance
• ESD safe handles with return spring for comfort and safety
• Ideal for wire harness work and standard printed circuit board assembly
Applications
• Ideal for wire harness work
• Suitable for standard printed circuit board assembly
Can it handle wire harness work efficiently?
Yes, this cable cutter is ideal for wire harness work.
Will it provide reliable performance for printed circuit board assembly?
Yes, this tool is suitable for standard printed circuit board assembly.
Is it safe to use with ESD safe handles?
Yes, the ESD safe handles with return spring ensure safety during use.
Related links
- FCT from Molex size 20 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin
- FCT from Molex F1 20 to 28 AWG Crimp Tool for D-Sub Connector
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 8 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Receptacle 8 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Power Contact, Gold over Nickel Socket 10 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel
