TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action for DYNAMIC D-3000 Connector Contacts
- RS Stock No.:
- 170-2573
- Mfr. Part No.:
- 91565-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$1,424.94
(exc. GST)
$1,567.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | $1,424.94 |
| 5 + | $1,393.58 |
*price indicative
- RS Stock No.:
- 170-2573
- Mfr. Part No.:
- 91565-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Straight Action | |
| For Use With | DYNAMIC D-3000 Connector Contacts | |
| Handle Type | Plain | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.24mm² | |
| Series | CERTI-CRIMP II | |
| Overall Length | 296.93mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Straight Action | ||
For Use With DYNAMIC D-3000 Connector Contacts | ||
Handle Type Plain | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.24mm² | ||
Series CERTI-CRIMP II | ||
Overall Length 296.93mm | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- US
TE Connectivity Crimp Tool
The TE Connectivity CERTI-CRIMP II plier type manually operated crimping tool structures a fixed die (crimper), a movable die (anvil), a locator/insulation stop and a ratchet. This tool is used to join or connect two pieces of material by compression. It compresses the two materials together by squeezing one or both, to form a bond or seal.
Features and Benefits
• Flexibility
• High contact pressure
• Wire size is 24AWG to 28AWG
Applications
• Human Machine Interface (HMI)
• Motion and drives
• Production equipment
• Robotics
• Servo drives
• Elevator/Escalator
• Power distribution
• Industrial process controls
• Factory automation computers
• Numeric controller
Related links
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action for DYNAMIC D-3000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action Hand Tool for DYNAMIC D-2000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action for Flexible Flat Cable Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Tools with Flip Locator for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool for DYNAMIC D-2000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Micro MATE-N-LOK Connector Contacts
