TE Connectivity CERTI-CRIMP II Crimp Tool for DYNAMIC D-1000 Connector Contacts
- RS Stock No.:
- 144-5609
- Mfr. Part No.:
- 2119142-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $962.70
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$1,925.53
(exc. GST)
$2,118.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $1,925.53 | - |
| 5 + | $1,732.99 | $962.70 |
*price indicative
- RS Stock No.:
- 144-5609
- Mfr. Part No.:
- 2119142-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | DYNAMIC D-1000 Connector Contacts | |
| Handle Type | Plain | |
| Minimum Wire Size mm² | 0.37mm² | |
| Maximum Wire Size mm² | 0.53mm² | |
| Series | CERTI-CRIMP II | |
| Overall Length | 296.93mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With DYNAMIC D-1000 Connector Contacts | ||
Handle Type Plain | ||
Minimum Wire Size mm² 0.37mm² | ||
Maximum Wire Size mm² 0.53mm² | ||
Series CERTI-CRIMP II | ||
Overall Length 296.93mm | ||
Adjustable Ratchet No | ||
Standards/Approvals EU, RoHS | ||
The TE Connectivity dynamic series, premium hand crimp tool with unrealizable & unadjustable ratchet configuration.
Operate by means of a ratchet
Fixed in tool die sets type
Power technology type: Battery, electric, manual
Tooling type : CERTI-CRIMP II, straight action hand tool
Related links
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Tools with Flip Locator for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool for DYNAMIC D-2000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action Hand Tool for DYNAMIC D-2000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action for DYNAMIC D-3000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action for Flexible Flat Cable Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Micro MATE-N-LOK Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
