TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action for DYNAMIC D-3000 Connector Contacts
- RS Stock No.:
- 144-5611
- Mfr. Part No.:
- 91560-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$1,506.81
(exc. GST)
$1,657.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 - 4 | $1,506.81 |
| 5 + | $1,473.65 |
*price indicative
- RS Stock No.:
- 144-5611
- Mfr. Part No.:
- 91560-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Straight Action | |
| Product Type | Crimp Tool | |
| For Use With | DYNAMIC D-3000 Connector Contacts | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 1.23mm² | |
| Maximum Wire Size mm² | 1.42mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Series | CERTI-CRIMP II | |
| Overall Length | 296.93mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Straight Action | ||
Product Type Crimp Tool | ||
For Use With DYNAMIC D-3000 Connector Contacts | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 1.23mm² | ||
Maximum Wire Size mm² 1.42mm² | ||
Minimum Wire Size AWG 16AWG | ||
Series CERTI-CRIMP II | ||
Overall Length 296.93mm | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS, EU | ||
The FRONT of the tool, is marked with the tool part number, wire size ranges, and crimp height Specifications. The tool features a fixed die (crimper), a movable die (anvil), a locator/insulation stop, and a ratchet. Many tools feature an insulation adjustment knob which is used to regulate the crimp height of the contact insulation barrel during the crimping operation. The locator/insulation stop positions the contact, and limits the insertion distance of the stripped wire into the contact. In use, the locator/insulation stop rests in the locator slot of the contact (See Figures 1 and 2). The ratchet assures full crimping of the contact. Once engaged, the ratchet will not release until the dies have been fully closed.
Related links
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action for DYNAMIC D-3000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action Hand Tool for DYNAMIC D-2000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action for Flexible Flat Cable Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Tools with Flip Locator for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool for DYNAMIC D-2000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Micro MATE-N-LOK Connector Contacts
