TE Connectivity CERTI-CRIMP II Hand Ratcheting Crimp Tool for Positive Lock Receptacles
- RS Stock No.:
- 168-0570
- Mfr. Part No.:
- 2063760-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 1 unit)*
$2,043.75
(exc. GST)
$2,248.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag |
|---|---|
| 1 + | $2,043.75 |
*price indicative
- RS Stock No.:
- 168-0570
- Mfr. Part No.:
- 2063760-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Wire Size AWG | 24 → 22AWG | |
| Product Type | Crimp Tool | |
| For Use With | Positive Lock Receptacles | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | CERTI-CRIMP II | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Wire Size AWG 24 → 22AWG | ||
Product Type Crimp Tool | ||
For Use With Positive Lock Receptacles | ||
Operation Hand | ||
Ratcheting Yes | ||
Series CERTI-CRIMP II | ||
RoHS Status: Not Applicable
Related links
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity Coaxial Type Hand Crimping Tool Black
- TE Connectivity CERTI-CRIMP II Crimp Tool Premium Manual Hand Tooling for Closed End Splices
- TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for STRATO-THERM Terminals, 1.2 → 2mm² Wire
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action Hand Tool for DYNAMIC D-2000 Connector Contacts
- TE Connectivity CERTI-CRIMP II 91586-1 Hand Crimping Tool Premium Crimp Tooling for Hand Crimping Tool
