TE Connectivity CERTI-CRIMP II 91586-1 Hand Crimping Tool Premium Crimp Tooling for Hand Crimping Tool
- RS Stock No.:
- 680-874
- Mfr. Part No.:
- 91586-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$4,510.12
(exc. GST)
$4,961.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,510.12 |
*price indicative
- RS Stock No.:
- 680-874
- Mfr. Part No.:
- 91586-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Premium Crimp Tooling | |
| Product Type | Hand Crimping Tool | |
| Handle Type | Manual | |
| For Use With | Hand Crimping Tool | |
| Height Safe | No | |
| Series | CERTI-CRIMP II | |
| Model Number | 91586-1 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Premium Crimp Tooling | ||
Product Type Hand Crimping Tool | ||
Handle Type Manual | ||
For Use With Hand Crimping Tool | ||
Height Safe No | ||
Series CERTI-CRIMP II | ||
Model Number 91586-1 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Crimp Hand Tool designed for delivering excellent crimp performance through precision engineering. Employing bottoming dies, this tools ensure that the crimp force is consistently applied to wire terminals, resulting in reliable mechanical stability and electrical conductivity. Developed through rigorous standards, the tools reflect the importance of crimp repeatability which is VITAL for applications across various industries. A certificate of certification accompanies each tool, providing customers with traceability for ongoing performance verification.
Utilises bottoming dies for consistent crimp quality
Designed to meet stringent crimp performance standards
Provides a handle force set at the factory for optimum results
Includes a Certificate of Certification for traceability
Features a ratchet mechanism to ensure die bottoming before tool release
Facilitates easy verification of crimp dimensions and profiles
Regular maintenance and recertification help sustain tool performance
Ideal for various Terminal and wire combinations in demanding environments
Related links
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity EI Series Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity DAHT Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity ECONOSEAL J-11 and .070 Series Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity DAHT 657680-000 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity AMP 749069-2 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity AMP 590022-000 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity CERTI-CRIMP II Crimp Tool Premium Manual Hand Tooling for Closed End Splices
