HARTING Han M23 Crimp Tool Crimp Tool for M23 Signal Contacts
- RS Stock No.:
- 165-1109
- Mfr. Part No.:
- 09990000890
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$2,265.96
(exc. GST)
$2,492.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,265.96 | - |
| 5 + | $2,039.36 | 10% |
*price indicative
- RS Stock No.:
- 165-1109
- Mfr. Part No.:
- 09990000890
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | M23 Signal Contacts | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.08mm² | |
| Series | Han M23 | |
| Overall Length | 174.5mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Plain | ||
For Use With M23 Signal Contacts | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.08mm² | ||
Series Han M23 | ||
Overall Length 174.5mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 crimping tool for signal contact
Related links
- HARTING Han M23 Signal Range Cable Housing
- Knipex 97 0.08 To 2.5 mm² AWG 28 To 14 Crimp Tool for Turned Contacts
- HARTING Han C 10 mm² Crimp Tool Crimp Tool for Han C Connector Contacts
- Phoenix Contact Crimpfox CRIMPFOX RC 0,56 Crimp Tool Crimp Tool for Connector Contacts 0.08 To 0.56 mm²
- HARTING Crimp Tool Crimp Tool for D-sub Signal Contacts
- HARTING HAN Fast Lock 4 To 10 mm² Crimp Tool for Han-Fast Lock Contacts
- HARTING HAN Fast Lock 1.5 to 2.5 mm² Crimp Tool for Han-Fast Lock Contacts
- HARTING Han M23 Power Range Hood
