JST YRF Crimp Tool Crimp Tool for SF3M Contacts
- RS Stock No.:
- 162-2488
- Mfr. Part No.:
- YRF-1071
- Brand:
- JST
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$2,272.97
(exc. GST)
$2,500.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,272.97 | - |
| 5 + | $2,045.68 | 9% |
*price indicative
- RS Stock No.:
- 162-2488
- Mfr. Part No.:
- YRF-1071
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | SF3M Contacts | |
| Handle Type | Plain | |
| Series | YRF | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With SF3M Contacts | ||
Handle Type Plain | ||
Series YRF | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.
Double spring construction
Housing Lances
Clear click feeling
With secure locking device
High electric current capacity
High withstanding voltage
Related links
- JST YRF Crimp Tool Crimp Tool for SF3M Contacts, SF3F Contacts
- JST YRF Crimp Tool Crimp Tool for SF3F Contacts, SF3M Contacts
- JST YRF Crimp Tool Crimp Tool for SF3F Contacts
- JST WC Crimp Tool Crimp Tool for SF3M Contacts, SF3F Contacts
- JST WC Crimp Tool Crimp Tool for SSF Contacts
- JST WC Crimp Tool Crimp Tool for SZH Contacts
- JST YC Crimp Tool Crimp Tool for SVH Contacts
- JST WC Crimp Tool Crimp Tool for SPUD Contacts
