Molex 207122 63816-1400 Tool Terminal for Wire
- RS Stock No.:
- 795-291
- Mfr. Part No.:
- 63816-1400
- Brand:
- Molex
Subtotal (1 unit)*
$9,255.64
(exc. GST)
$10,181.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,255.64 |
*price indicative
- RS Stock No.:
- 795-291
- Mfr. Part No.:
- 63816-1400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Tool | |
| Sub Type | Terminal | |
| For Use With | Wire | |
| Series | 207122 | |
| Model Number | 63816-1400 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Tool | ||
Sub Type Terminal | ||
For Use With Wire | ||
Series 207122 | ||
Model Number 63816-1400 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Molex Power Cutting Tool Head is designed for precise and efficient cutting performance in industrial and electrical applications. It delivers consistent results with high durability and supports integration with compatible power tools for improved productivity in demanding environments.
Designed for clean and accurate cutting
Supports use with compatible power tools
Ensures consistent performance in operation
Durable construction for extended service life
Related links
- Molex 207129 0.85 mm² Crimping Tool Hand Tool for Wire Terminal
- Molex 207122 Series Flex Power Equipment Wire 0.03 to 16 mm², 32 to 6 AWG
- Molex 6382 Crimp Tool for 2.80 mm Crimp Terminal
- Molex 207129 64016-0036 Hand Crimping Tool Crimp Tool for Wire Pin Terminal
- Molex 207129 63823-9800 Hand Crimping Tool Crimp Tool for Wire-to-Board Crimp Terminal
- Molex 207129 63819-2000 Hand Crimping Tool Hand Tool for I/O Male Terminal
- Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
- Molex 69008 69008-1124 Crimp Tool Crimp Tool for Wire And Cable
