Tempo 8000 CrimpALL Crimp Tool Frame Crimp Tool Frame for Coax, Modular Plugs, Fibre Optic, Terminal And Wire Ferrule
- RS Stock No.:
- 420-7592
- Brand:
- Tempo
Get a bulk buy discount
Add 5 more to save $59.75
View bulk pricing optionsSubtotal (1 unit)*
$119.56
(exc. GST)
$131.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $119.56 | - |
| 5 + | $107.61 | $59.75 |
*price indicative
- RS Stock No.:
- 420-7592
- Brand:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Sub Type | Crimp Tool Frame | |
| Product Type | Crimp Tool Frame | |
| For Use With | Coax, Modular Plugs, Fibre Optic, Terminal And Wire Ferrule Applications | |
| Series | 8000 CrimpALL | |
| Overall Length | 9.84in | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Sub Type Crimp Tool Frame | ||
Product Type Crimp Tool Frame | ||
For Use With Coax, Modular Plugs, Fibre Optic, Terminal And Wire Ferrule Applications | ||
Series 8000 CrimpALL | ||
Overall Length 9.84in | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Greenlee 8000 Series Tool
The Paladin 8000 Series tool has several ergonomic features which enhance user benefits
An angled head prevents awkward wrist bending during operation
Soft embedded rubber handles are comfortable for repetitive crimping cycles
Higher crimp force to low handle force ratio reduces fatigue
Includes a safety ratchet release
The 8000 Series tool frame accepts all the die sets offered with the 1300 Series frame facilitating a wider choice in data plug termination
The tool frame is also available in a ruggedised canvas carrying case
The case includes elasticated pocket straps for retaining die sets
Related links
- Tempo Crimp Tool Frame Crimping Tool Frame for Data Plugs
- Neutrik Crimp Tool Frame Crimp Tool for HX-BNC, HX-R-BNC
- Glenair VM8 - hand ratcheting crimp tool frame only Crimp Tool Frame Crimp Tool for Requires Separate Positioners,
- Daniels Manufacturing COM8 Crimp Tool Frame Crimp Tool for Crimp Contact
- TE Connectivity Pro-Crimper III Crimp Tool Frame Crimp Tool for Tool frame RS stock no. 849-114
- Bel-Stewart Voice 6.5 mm Crimp Tool Frame for And 10-Pole Modular Plugs 8-, Voice Series Punch Down
- RS PRO Crimp Tool Frame Crimp Tool for Type 43 Connectors
- HARWIN Crimp Tool Frame Crimp Tool for Gecko Connector Contacts
