Molex 1929 Crimp Tool for Crimping Non-insulated 8 AWG Thru 4/0 Terminals
- RS Stock No.:
- 684-935
- Mfr. Part No.:
- 19294-0008
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-935
- Mfr. Part No.:
- 19294-0008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | Crimping Non-insulated 8 AWG Thru 4/0 Terminals | |
| Minimum Wire Size AWG | 8AWG | |
| Series | 1929 | |
| Overall Length | 19.05mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With Crimping Non-insulated 8 AWG Thru 4/0 Terminals | ||
Minimum Wire Size AWG 8AWG | ||
Series 1929 | ||
Overall Length 19.05mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- US
The Molex manual tool for crimping is expertly designed for precision in crimping non-insulated terminals ranging from 8 AWG to 4/0. Built for active use in crimp presses and hand tools, this versatile tool ensures optimal performance across various applications. Its robust design allows for manual crimping with ease, making it suitable for global use. Designed specifically to support Molex terminals, it guarantees safe and reliable connections, addressing both functionality and user experience. This tool is not just a product; it represents the manifold applications and reliability that professionals in the field expect from high-quality crimping equipment.
Manual crimping tool that delivers precision for non insulated terminals
Global geographic applicability, suited for professional use across markets
Compact and ergonomic design for improved handling and reduced operator fatigue
Carefully engineered to ensure reliable connections with Molex terminals
Includes detailed tooling specifications for informed usage
Active status ensures the tool meets current operational standards
Related links
- Molex 1/4 in Stud Size 8 AWG 8 AWG Wire Size, Red
- Crimping Tool for Non-Insulated Cable
- BETA 1603A Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1609 Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex Red Tin 18 AWG
- Molex Red Tin 18 AWG
- BETA Electronic Crimp Tool Oil-Pressure Crimping Pliers for Non-Insulated Copper Terminals, Non-Insulated aluminium
