Molex 6401 Crimp Tool for Disk Drive Power Terminals
- RS Stock No.:
- 684-790
- Mfr. Part No.:
- 64016-0204
- Brand:
- Molex
Subtotal (1 unit)*
$572.68
(exc. GST)
$629.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $572.68 |
*price indicative
- RS Stock No.:
- 684-790
- Mfr. Part No.:
- 64016-0204
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | Disk Drive Power Terminals | |
| Series | 6401 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With Disk Drive Power Terminals | ||
Series 6401 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
The Molex Service Grade Hand Crimp Tool offers unparalleled ease for .093 inch, .125 inch Disk Drive Power Terminals. Designed specifically for field repairs with a limited number of terminations, this crimp tool is a cost-effective solution without compromising on quality. With its manual operation, the tool ensures precise and reliable crimping for various applications, making it ideal for both professionals and DIY enthusiasts. The Service Grade tool aims to deliver a reliable performance in crimping tasks, successfully meeting the demands of occasional users while maintaining operational efficiency and effectiveness.
Manual operation allows for precise control during crimping tasks
Lightweight and easy to handle, ideal for field repair applications
Offers reliable performance for limited termination needs
Service Grade tools are cost effective while ensuring functionality
May come without a terminal locator, adaptable for varied applications
Global availability makes it suitable for a wide range of users
Backed by a warranty disclaimer to ensure proper use with Molex terminals
Provides the opportunity to switch to Premium Grade tools for higher volume requirements
Related links
- TE Connectivity Disk Drive Connector Surface Mount Solder, 250V ac 12A
- TE Connectivity, Junior Power Timer Polyamide Female 25 Way Connector Housing for use with Female Terminals
- Floppy Disk Drives
- NewLink External SSD Floppy Disk Drive
- Western Digital WD2002FFSX External Hard Disk Drive
- Seagate 3.5 in 256 MB Internal Hard Disk Drive
- Seagate ST20000NM007D 16 TB Hard Disk Drive
- Schneider Electric 2.5 in 1 TB Internal Hard Disk Drive
