Seagate ST20000NM007D 16 TB Hard Disk Drive
- RS Stock No.:
- 479-543
- Distrelec Article No.:
- 302-47-766
- Mfr. Part No.:
- STKK16000400
- Brand:
- Seagate
Subtotal (1 unit)*
$1,530.44
(exc. GST)
$1,683.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
Due to limitations in the supply chain, stock is being assigned as it becomes available.
Units | Per unit |
|---|---|
| 1 + | $1,530.44 |
*price indicative
- RS Stock No.:
- 479-543
- Distrelec Article No.:
- 302-47-766
- Mfr. Part No.:
- STKK16000400
- Brand:
- Seagate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Sub Type | SSD | |
| Product Type | Hard Disk Drive | |
| Memory Size | 16TB | |
| Model Number | ST20000NM007D | |
| Industrial Grade | No | |
| Interface Type | USB 3.0 | |
| Standards/Approvals | RoHS | |
| Width | 49.2mm | |
| Length | 206mm | |
| Height | 128mm | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Sub Type SSD | ||
Product Type Hard Disk Drive | ||
Memory Size 16TB | ||
Model Number ST20000NM007D | ||
Industrial Grade No | ||
Interface Type USB 3.0 | ||
Standards/Approvals RoHS | ||
Width 49.2mm | ||
Length 206mm | ||
Height 128mm | ||
The Seagate Hard Drive is a powerful external storage solution. It offers large storage for gamers to easily manage games, media and files. Its sleek design features customizable RGB lighting to match your gaming setup and two front-facing USB ports for quick connections.
Bold and refined design
Simple plug and play compatibility
16 TB HDD
Stands vertical or horizontal for ultimate battlestation flexibility
- RS Stock No. 0690506
- Mfr. Part No. MZ-VAP8T0CW
Each
$11,369.35
- RS Stock No. 0783369
- Mfr. Part No. IS-DAP3-256-4000-F
Each
$1,892.71
- RS Stock No. 0783364
- Mfr. Part No. IS-DA3-256-5000-B
Each
$1,842.73
- RS Stock No. 0783370
- Mfr. Part No. IS-DAP3-256-5000-F
Each
$1,992.59
Related links
- Seagate ST20000NM007D 3.5" 20 TB Internal Hard Disk Drive
- Seagate ST14000NM004J 3.5" 14 TB Internal Hard Disk Drive
- Hard Drives
- Seagate ST18000NM003D 3.5" 18 TB Internal Hard Disk Drive
- Seagate ST8000VN004 3.5 in 8 TB Internal Hard Disk Drive
- Western Digital WDBBGB0160HBK-EESN 16 TB External External Hard Drive
- Seagate 3.5 in 256 MB Internal Hard Disk Drive
- Seagate ST6000NM020B 3.5 in 256 MB Internal Hard Disk Drive












