TE Connectivity CERTI-CRIMP II Hand Crimping Tool Premium Crimp Tooling
- RS Stock No.:
- 680-119
- Mfr. Part No.:
- 91597-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$4,092.79
(exc. GST)
$4,502.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,092.79 |
*price indicative
- RS Stock No.:
- 680-119
- Mfr. Part No.:
- 91597-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Premium Crimp Tooling | |
| Product Type | Hand Crimping Tool | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Series | CERTI-CRIMP II | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Premium Crimp Tooling | ||
Product Type Hand Crimping Tool | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 24AWG | ||
Series CERTI-CRIMP II | ||
Adjustable Ratchet No | ||
- COO (Country of Origin):
- US
The TE Connectivity bottoming dies represent a significant advancement in crimping technology, designed to ensure optimal compression and repeatability for hand tools used in wire termination. This innovative tool guarantees precise alignment of wire terminals and crimp components, ensuring proper application of crimp force for enhanced tensile strength, mechanical stability, and electrical conductivity. With a robust ratchet mechanism, it prevents premature tool opening, thereby safeguarding the integrity of the crimp. This focus on performance leads to consistently high quality results, making it an essential choice for professionals demanding reliability in intricate wiring applications.
Designed to maintain consistent crimping performance across various Terminal sizes
Incorporates a ratchet system to ensure dies bottom before the tool can be released
Factory calibrated handle pressure optimises crimp accuracy and compliance
Regular maintenance and certification processes support ongoing reliability
Documents available for traceability enhancing quality assurance
Tools certified at the factory level providing peace of mind to users
Facilitates consistent cross sectional reduction of wire and Terminal for repeatable results
Related links
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity CERTI-CRIMP II 91586-1 Hand Crimping Tool Premium Crimp Tooling for Hand Crimping Tool
- TE Connectivity EI Series Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity DAHT Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity ECONOSEAL J-11 and .070 Series Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity DAHT 657680-000 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity AMP 749069-2 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity AMP 590022-000 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
