TE Connectivity AMP 590022-000 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- RS Stock No.:
- 679-005
- Mfr. Part No.:
- 59287-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-005
- Mfr. Part No.:
- 59287-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Premium Crimp Tooling | |
| Product Type | Hand Crimping Tool | |
| For Use With | Cable And Wires | |
| Series | AMP | |
| Model Number | 590022-000 | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Premium Crimp Tooling | ||
Product Type Hand Crimping Tool | ||
For Use With Cable And Wires | ||
Series AMP | ||
Model Number 590022-000 | ||
Adjustable Ratchet No | ||
- COO (Country of Origin):
- US
The TE Connectivity Crimp Tooling is a high-precision hand crimping solution designed for consistent and reliable wire termination. Built to meet MIL Spec and TE Product Specification (114-) standards, it ensures secure electrical connections in demanding environments. With a fixed-in tool design, it is optimized for repeatable performance and long-term durability in aerospace, defense, and industrial applications.
Not releasable and not adjustable for consistent crimp quality
Fixed in tool configuration for precision and repeatability
Compliant with MIL Spec and TE Specification 114- standards
Related links
- TE Connectivity DAHT 657680-000 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity AMP 749069-2 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity EI Series Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity DAHT Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity ECONOSEAL J-11 and .070 Series Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity CERTI-CRIMP II 91586-1 Hand Crimping Tool Premium Crimp Tooling for Hand Crimping Tool
- TE Connectivity Hand Crimping Tool, Coaxial Type Premium Crimp Tooling
