Roline 19.06 19.06.1048 Crimp Tool for Crimping Modular Plug
- RS Stock No.:
- 324-217
- Distrelec Article No.:
- 301-14-487
- Mfr. Part No.:
- 19.06.1048
- Brand:
- Roline
Subtotal (1 unit)*
$166.90
(exc. GST)
$183.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.90 |
*price indicative
- RS Stock No.:
- 324-217
- Distrelec Article No.:
- 301-14-487
- Mfr. Part No.:
- 19.06.1048
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Crimp Tool | |
| For Use With | Crimping Modular Plug | |
| Series | 19.06 | |
| Overall Length | 210mm | |
| Model Number | 19.06.1048 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Crimp Tool | ||
For Use With Crimping Modular Plug | ||
Series 19.06 | ||
Overall Length 210mm | ||
Model Number 19.06.1048 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roline Professional modular crimping tool has a length of 8.3 inch and weight of 510g. The frame is made of middle carbon steel.
Black oxide finished
Hardened
Related links
- Molex 6400 Crimp Tool for Crimping
- L-Com HT Crimp Tool for Crimping Operation
- Molex 1929 Crimp Tool for Crimping Non-insulated 8 AWG Thru 4/0 Terminals
- A Complete Guide to Crimp Tools
- Ideal Industries FT-45 30-4951 Crimp Tool for FT-45 Modular Plug
- RS PRO RS PRO Crimp Tool Frame Crimping Tool Frame for Crimping Tool Frame
- Wurth Elektronik ConTOOL Crimp Tool Applicator Kit for Crimping Tools for ConTOOL Applicator Kit for ConWTB Tools
- Knipex, 97 43 Locator for Crimping Plier and Die
