Ideal Industries FT-45 30-4951 Crimp Tool for FT-45 Modular Plug
- RS Stock No.:
- 146-928
- Mfr. Part No.:
- 30-4951
- Brand:
- Ideal Industries
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$18.69
(exc. GST)
$20.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.69 | - |
| 10 - 24 | $17.20 | 7% |
| 25 + | $15.51 | 17% |
*price indicative
- RS Stock No.:
- 146-928
- Mfr. Part No.:
- 30-4951
- Brand:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Crimp Tool | |
| For Use With | FT-45 Modular Plug | |
| Series | FT-45 | |
| Model Number | 30-4951 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Crimp Tool | ||
For Use With FT-45 Modular Plug | ||
Series FT-45 | ||
Model Number 30-4951 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
FT-45™ Replacement Blade
Replacement blade for FT-45™ Feed-Thru RJ45 Connector Crimp Tool.
Replacement blade for FT-45™ Feed-Thru Connectors Crimp Tool
Replace after approximately 2000 terminations or if conductors do not cut cleanly
Use a Phillips screwdriver to replace the blade assembly
Includes 1 each: blade, spacer and screw
Related links
- Ideal Industries FT-45 30-495 Crimp Tool for Standard Or Shielded Connectors
- Ideal Industries FT-45 Series Unshielded
- Ideal Industries FT-45 Series Cable Joint
- Ideal Industries Male Telecom Connector 1 Way, Solder
- Ideal Industries 30-696 30-696 Crimp Tool Crimp Tool for RJ45 Connector
- Roline 19.06 19.06.1048 Crimp Tool for Crimping Modular Plug
- Ideal Industries Ruby Scribe
- Ideal Industries Blue Hook & Loop Tape, 3.2mm x 60 ft
