TUK Limited Punch Down Tool, 2AB Series, Punch Down Tool Contact

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$18.30

(exc. GST)

$20.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.30-
10 - 24$16.847%
25 +$15.1817%

*price indicative

RS Stock No.:
754-190
Mfr. Part No.:
2AB
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Punch Down Tool

Sub Type

Punch Down Tool

Series

2AB

Overall Length

175mm

For Use With

Wires

COO (Country of Origin):
CN
The TUK Limited Position Boxes and latch plates are Ideal for fitting onto the end of a flexible conduit. These boxes allow the presentation of 6C size outlets in a vertical grid formation, providing both cable and outlet containment within raised floor systems.

Available in 3 vertical grid layout options:- 2 outlets, 4 outlets and 6 outlets

Keyed gland entry for either 25 or 32 mm flexible conduit

Latch Plates optional available in 25 and 32 mm sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy