Molex 207129 2133097700 Crimp Tool for High Temperature Versa Blade Male and Female Crimp Terminals
- RS Stock No.:
- 296-985
- Distrelec Article No.:
- 303-86-096
- Mfr. Part No.:
- 2133097700
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$1,004.04
(exc. GST)
$1,104.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,004.04 |
*price indicative
- RS Stock No.:
- 296-985
- Distrelec Article No.:
- 303-86-096
- Mfr. Part No.:
- 2133097700
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | High Temperature Versa Blade Male and Female Crimp Terminals | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Series | 207129 | |
| Model Number | 2133097700 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With High Temperature Versa Blade Male and Female Crimp Terminals | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Series 207129 | ||
Model Number 2133097700 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Molex 207129 Series Crimping Tool, 18 to 14AWG Wire size, Hand Operation - 2133097700
This crimping tool is designed for precision and efficiency, ideal for crimping high-temperature Versa Blade male and female terminals. Suitable for wire sizes from 1.0 to 2.0 mm², this hand-operated tool ensures reliable connections in various electrical applications. The tool is versatile choice for professionals in automation and electronics.
Features & Benefits
• Facilitates manual crimping for high-temperature electrical connectors
• Compatible with 1.0 mm² and 2.0 mm² wire sizes
• Specifically designed for use with Versa Blade terminals
• Offers a secure and robust crimping operation
• Supports various industrial applications in the electrical sector
• Ensures compliance with relevant standards for safe usage
Applications
• Use with high-temperature electrical connector systems
• Designed for professional crimping in automation projects
• Ideal for wiring assemblies in the electronics industry
• Suitable for mechanical requiring secure terminations
What are the design considerations for using this tool effectively?
The tool is designed for optimal ergonomics, allowing for ease of use during extended periods. Its mechanism provides consistent crimp pressure, ensuring reliable connections without excessive force, making it suitable for repetitive tasks.
How does this tool ensure compatibility with specific types of terminals?
It is engineered to work seamlessly with high-temperature Versa Blade terminals, ensuring a secure fit and facilitating efficient crimping that meets specified standards.
What maintenance practices should be followed to ensure longevity?
Regular cleaning to remove debris and periodic lubrication of moving parts are recommended to maintain its performance. Keeping it dry and stored properly will also prevent corrosion and wear.
Related links
- Molex 207129 200218-5600 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-6200 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-5500 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 207129 Crimp Tool for EconoLatch Male and Female Terminal
- Amphenol Industrial X-LOK Crimp Tool Crimp Tool for X-Lok Crimp Terminals
- Molex 2002 Crimp Tool for Mini-Fit Sr. Crimp Terminals
- Amphenol Industrial X-LOK Crimp Tool X-Lok Field Installable for X-Lok Crimp Terminals
- Molex 207127 638087900 Crimp Tool for MX150 Crimp Terminals
