Molex 207129 207129 Crimp Tool for EconoLatch Male and Female Terminal
- RS Stock No.:
- 323-668
- Mfr. Part No.:
- 638280600
- Brand:
- Molex
Subtotal (1 unit)*
$757.05
(exc. GST)
$832.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $757.05 |
*price indicative
- RS Stock No.:
- 323-668
- Mfr. Part No.:
- 638280600
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | EconoLatch Male and Female Terminal | |
| Minimum Wire Size AWG | 16AWG | |
| Series | 207129 | |
| Model Number | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With EconoLatch Male and Female Terminal | ||
Minimum Wire Size AWG 16AWG | ||
Series 207129 | ||
Model Number 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex Hand Crimp Tool is designed for EconoLatch Male and Female Terminals, supporting 18 to 16 AWG UL1061 and 18 AWG UL1007 wires.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex 207129 Hand Crimp Tool
- Molex 207129 2133097700 Crimp Tool for High Temperature Versa Blade Male and Female Crimp Terminals
- Molex 207129, Hand Crimp Tool
- Molex 207129 63828-0300 Hand Crimping Tool Crimp Tool for KK Crimp Terminal
- Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
- Molex 207129 Hand Crimp Tool, 3 in
- Molex 207129 Hand Crimp Tool, 2.5 mm
- Molex 207129 207129 mm
