Molex 213309 2133096200 Crimp Tool for Pitch Pico Blade Female Terminals
- RS Stock No.:
- 296-984
- Distrelec Article No.:
- 303-86-095
- Mfr. Part No.:
- 2133096200
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$1,117.80
(exc. GST)
$1,229.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,117.80 |
*price indicative
- RS Stock No.:
- 296-984
- Distrelec Article No.:
- 303-86-095
- Mfr. Part No.:
- 2133096200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | Pitch Pico Blade Female Terminals | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Series | 213309 | |
| Model Number | 2133096200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With Pitch Pico Blade Female Terminals | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 16AWG | ||
Series 213309 | ||
Model Number 2133096200 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 16 to 18 AWG Wire size, Hand Operation - 2133096200
This hand crimp tool is designed for Ultra-Fit tangless male and female terminals, suitable for wire sizes ranging from 16 AWG to 18 AWG. It operates manually and is categorised under crimp presses and crimp hand tools. Its robust design ensures precision in crimping, making it an essential tool for professionals in the electrical and electronic industries.
Features & Benefits
• Compatible with 16 AWG to 18 AWG wire sizes
• Ideal for Pico Blade terminals crimping
• Manual operation offers greater control and accuracy
• Designed for use with Molex terminals exclusively
• Enhances connection reliability in electrical applications
• User-friendly design suitable for various crimping tasks
Applications
• Used for crimping Ultra-Fit tangless terminals
• Ideal for electrical wiring tasks in automation
• Suitable for precision work in electronics packaging
• Utilised in various assembly processes within electrical installations
What type of wire sizes can this tool accommodate?
It accommodates wire sizes ranging from 16 AWG to 18 AWG, providing versatile use for different applications.
What makes this tool suitable for Pico Blade terminals?
The design specificity ensures a secure and efficient crimp on Pico Blade terminals, optimising connection integrity.
Can this crimp tool be used with any terminal?
It is exclusively compatible with Molex terminals, ensuring compliance with product specifications for optimal performance.
How does manual operation benefit users?
Manual operation allows for precise control during the crimping process, reducing the risk of damage to terminals and ensuring consistent results.
What are the compliance considerations for using this tool?
While the tool meets general industry compliance, users should ensure adherence to relevant local regulations for the specific application context.
Related links
- Molex 213309 2133096000 Crimp Tool for 10 AWG, Hand Crimp Tool For Mega-Fit Wire-To-Wire Crimp Terminals
- Molex 207127 2130696100 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207127 2130696200 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207127 2133093400 Crimp Tool for Mega Fit Male and Female Terminals
- Molex 207127 2037025000 Crimp Tool Applicator for Mega - Fit Male And Female Terminals
- Molex 207129 2133097700 Crimp Tool for High Temperature Versa Blade Male and Female Crimp Terminals
- Molex 207129, Hand Crimp Tool
- Molex 8 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 150 mm
