Phoenix Contact CF CRIMPHANDY 1212517 Crimp Tool Replacement Spring for CF CRIMPHANDY 1

Subtotal (1 unit)*

$60.85

(exc. GST)

$66.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.85

*price indicative

RS Stock No.:
129-830
Mfr. Part No.:
1212517
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

Sub Type

Replacement Spring

For Use With

CF CRIMPHANDY 1

Series

CF CRIMPHANDY

Model Number

1212517

Standards/Approvals

EU RoHS, EAC ID: RU x-DE.xx08.B.02974

COO (Country of Origin):
DE
The Phoenix Contact waste guide plate 2 is a replacement part suitable for CF CRIMPHANDY 1.0. Keep your equipment running smoothly with this high quality mounting material. Ensure flexible and efficient connections with a conductor cross section of 1 mm².

Lightweight design for easy handling and installation

Compliant with EU RoHS and China RoHS for environmental safety

Durable construction for long term use without hazardous substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy