Molex 42815 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 896-7386
- Distrelec Article No.:
- 304-44-665
- Mfr. Part No.:
- 42815-0042
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.31
(exc. GST)
$26.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 75 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $4.862 | $24.31 | - |
| 625 - 1245 | $4.776 | $23.88 | 1% |
| 1250 + | $4.684 | $23.42 | 3% |
*price indicative
- RS Stock No.:
- 896-7386
- Distrelec Article No.:
- 304-44-665
- Mfr. Part No.:
- 42815-0042
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 42816 Mini-Fit Sr. Receptacle Housings, 43914 Mini-Fit Sr. Receptacle Housings | |
| Series | 42815 | |
| Current | 50A | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | High Performance Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 42816 Mini-Fit Sr. Receptacle Housings, 43914 Mini-Fit Sr. Receptacle Housings | ||
Series 42815 | ||
Current 50A | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material High Performance Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Gold (Au)
Related links
- Molex 42815 Series Female Crimp Terminal 14 AWG Max
- Molex 42815 Series Female Crimp Terminal 8 AWG Max
- Molex 42815 Series Female Crimp Terminal 10 AWG Max
- Molex 42815 Series Female Crimp Terminal 12 AWG Max
- Molex 33012 Series Female Crimp Terminal 14 AWG Max
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 19420 Series Female Crimp Terminal 14 AWG Max
- Molex 19417 Series Male Crimp Terminal 14 AWG Max
