Molex 172063 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 reel of 3000 units)*

$3,710.39

(exc. GST)

$4,081.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,710.39$1.237

*price indicative

RS Stock No.:
817-104
Mfr. Part No.:
172063-1334
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Housings

Series

172063

Minimum Wire Size AWG

16AWG

Contact Plating

Gold

Maximum Wire Size AWG

14AWG

Contact Material

Copper

Termination Type

Crimp

Length

23.09mm

Standards/Approvals

RoHS

Colour

Silver

COO (Country of Origin):
CN
The Molex Female Crimp Terminal is a high-conductivity power contact engineered for extreme current density. This gold-plated socket ensures superior electrical reliability and corrosion resistance for mission-critical wire-to-board power delivery systems.

Supports high current loads up to 23A per circuit

Compatible with 14 to 16 AWG wire sizes

Gold-over-nickel plating for enhanced signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy