Molex 19420 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 797-8868
- Mfr. Part No.:
- 19420-0001
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$36.80
(exc. GST)
$40.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.368 | $36.80 |
| 1000 - 2900 | $0.361 | $36.10 |
| 3000 - 7400 | $0.346 | $34.60 |
| 7500 - 14900 | $0.333 | $33.30 |
| 15000 + | $0.324 | $32.40 |
*price indicative
- RS Stock No.:
- 797-8868
- Mfr. Part No.:
- 19420-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MX150L Connector Housing | |
| Series | 19420 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MX150L Connector Housing | ||
Series 19420 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 1.3mm² | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex MX150L Series Crimp Terminal, Female, 1.3mm² Minimum Wire size - 19420-0001
This crimp terminal is a female connector designed specifically for the MX150L connector housing. It accommodates wire sizes ranging from 1.3 to 2 mm² (16 to 14 AWG) and operates effectively in temperatures from -55 to +125 °C. Constructed from high-performance alloy with a tin plating, it ensures robust electrical connections suitable for various applications.
Features & Benefits
• Crimp termination method ensures secure connections
• Tin plating enhances conductivity and corrosion resistance
• High-performance alloy contact material for durability
• Low-halogen, compliant with industry standards
Applications
• Used in automotive wiring and electrical assemblies
• Ideal for wire-to-board connections in control systems
• Suitable for both power and signal in machinery
What is the significance of the tin plating on this terminal?
Tin plating improves conductivity, prevents corrosion, and enhances the overall durability of connections, ensuring long-term reliability.
How can I ensure a proper crimp on wires with this terminal?
Using a compatible crimp tool designed for 16 to 14 AWG wires, you should position the wire properly and apply consistent pressure to form a secure crimp.
In what environments can this crimp terminal be effectively used?
This terminal is ideal for environments that require high temperature resistance and may face exposure to moisture, making it suitable for automotive and industrial applications.
What compliance standards does this terminal meet?
It is compliant with multiple standards such as EU RoHS, REACH SVHC, and low-halogen requirements, ensuring safety and environmental responsibility in its application.
Can this terminal be used for both wire-to-board and wire-to-wire connections?
Yes, it is versatile enough for both wire-to-board and wire-to-wire connection applications, making it suitable for a range of electronic installations.
Related links
- Molex 19420 Series Female Crimp Terminal 14 AWG Max
- Molex 19420 Series Female Crimp Terminal 18 AWG Max
- Molex 43375 Series Female Crimp Terminal 14 AWG Max
- Molex 33012 Series Female Crimp Terminal 14 AWG Max
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 33001 Series Female Crimp Terminal 14 AWG Max
- Molex 17032 Series Female Crimp Terminal 14 AWG Max
- Molex 34805 Series Female Crimp Terminal 14 AWG Max
