Molex 33012 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 189-1334
- Mfr. Part No.:
- 33012-2002
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$642.00
(exc. GST)
$708.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6000 - 6000 | $0.107 | $642.00 | - |
| 12000 - 18000 | $0.105 | $630.00 | $24.00 |
| 24000 + | $0.103 | $618.00 | $96.00 |
*price indicative
- RS Stock No.:
- 189-1334
- Mfr. Part No.:
- 33012-2002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MX150 Connector Housing | |
| Series | 33012 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.6mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Alloy | |
| Maximum Contact Resistance | 550Ω | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MX150 Connector Housing | ||
Series 33012 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.6mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Alloy | ||
Maximum Contact Resistance 550Ω | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Molex MX150 Female Crimp Terminal, 20 to 18AWG - 33012 Series - 33012-2002
This crimp terminal from Molex makes strong and secure wire-to-wire and wire-to-board electrical joins. It's part of the MX150 series and is designed for use in automotive and commercial vehicle applications. It creates an airtight connection that won't corrode and a mechanically strong join that can bear the shock and vibrations that are to be expected in an automotive context. The terminal accommodates wires with a maximum size of 18 and a minimum size of 20AWG (American Wire Gauge).
• Wide operating temperature range of -40°C to +125°C means it'll withstand hot engines and freezing weather
• Maximum voltage of 14V DC (direct current) for a versatile range of suitable connections
• Comes in a convenient pack of 100 to keep you stocked up
Applications
• Automotive manufacturing
• Haulage and logistics industry
• Boating and marine operations
What is the contact on this terminal made of?
The contact is made from a high-performance alloy (HPA) that delivers durable performance. It's then plated in tin for high conductivity and fast and secure current transmissions.
MX150™ Female Crimp Terminals, 1.50mm - 33001 and 33012 Series
Female crimp terminals for the MX150™ connector system. These female crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these female crimp terminals is 250 V, 22 A. These female crimp terminals mate with series 33001 male terminals, stock numbers 720-5700 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.
Molex MX150™ Sealed Connection Systems
Note
For a range of MX 150 Tooling see stock number 778-6717 typical.
- RS Stock No. 7205716P
- Mfr. Part No. 33012-2002
Each (Supplied on a Reel)
$0.176
- RS Stock No. 7205716
- Mfr. Part No. 33012-2002
Each (In a Pack of 100)
$0.176
- RS Stock No. 7978736P
- Mfr. Part No. 33012-3002
Each (Supplied on a Reel)
$0.268
- RS Stock No. 7978736
- Mfr. Part No. 33012-3002
Each (In a Pack of 100)
$0.268
Related links
- Molex 33012 Series Female Crimp Terminal 18 AWG Max
- Molex 33012 Series Female Crimp Terminal 14 AWG Max
- Molex 33012 Series Female Crimp Terminal 22 AWG Max
- Molex 33012 Series Female Crimp Terminal 20 AWG Max
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
- Molex 34081 Series Female Crimp Terminal 18 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- Molex 172718 Series Female Crimp Terminal 18 AWG Max









