TE Connectivity AMPSEAL 16 Series Female Crimp Terminal, 20 AWG Min Pin, 18 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$53.65

(exc. GST)

$59.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 1200$1.073$53.65
1250 - 6200$1.046$52.30
6250 +$0.861$43.05

*price indicative

RS Stock No.:
782-6225
Distrelec Article No.:
304-02-235
Mfr. Part No.:
1924580-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPSEAL 16 Connector Housing

Series

AMPSEAL 16

Current

40A

Contact Plating

Nickel

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

0.8mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

18AWG

Minimum Operating Temperature

-40°C

Termination Type

Pin

Maximum Operating Temperature

120°C

Length

23.22mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity AMPSEAL 16 Socket Contacts and Pin Contacts


1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased terminal and beam strength, greater resistance to stress relaxation along with increased current carrying ability due to lower T-rise (20%). These AMPSEAL 16 pin and socket crimp contacts also have a vibration performance of up to 35 G's.

TE Connectivity - AMPSEAL 16 Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy