TE Connectivity MATE-N-LOK Series Connector Seal, 16 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 400 units)*

$1,071.60

(exc. GST)

$1,178.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 30 November 2026
  • Plus 1,600 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
400 - 400$2.679$1,071.60
800 - 1200$2.612$1,044.80
1600 +$2.571$1,028.40

*price indicative

RS Stock No.:
164-1681
Mfr. Part No.:
794280-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Seal

For Use With

Housing

Current

10A

Series

MATE-N-LOK

Contact Plating

Gold, Phosphor, Tin, Brass, Bronze

Minimum Wire Size AWG

16AWG

Contact Material

Copper Alloy Pre Tin Plated

Maximum Wire Size AWG

24AWG

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Colour

Blue

COO (Country of Origin):
US

TE Connectivity Universal Mate-N-Lok Connector Wire Seals


TE Connectivity Universal Mate-N-Lok connector wire seals essentially splash proof/immersion proof an existing universal mate-n-lok connector, two seals and one interface seal is required when mating two free hanging connectors, a closed bottom header is required for wire to board connections.

To achieve sealing it is necessary to use one interface seal and two wire seals per connector

Crimp contacts stock no. 366-4376 or 366-4382 must be used with these seals

Available in 2 to 15 way versions

TE Connectivity Universal MATE-N-LOK™ Range


Note

Refer to stock number 366-1901 and range for interface seals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy