Hirose DF62 Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$20.65

(exc. GST)

$22.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$0.413$20.65-
250 +$0.408$20.401%

*price indicative

Packaging Options:
RS Stock No.:
873-5426
Mfr. Part No.:
DF62-22SCA
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF62B and DF62C Connector Housings

Current

4A

Series

DF62

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.3mm²

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-35°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose 2mm DF62 Series Crimp Contacts


A range of crimp plug and socket contacts for use in the DF62 series plug and socket housings. These crimp plug and socket contacts are available with gold or tin plating and in wire size ranges 22 AWG, 24-28 AWG and 30 AWG.

Hand crimp tools are also available, see stock number 867-0846 for crimping 22 AWG contacts, stock number 867-0840 for crimping 24 to 28 AWG contacts and stock number 867-0859 for crimping AWG 30 contacts.

2.2mm Wire to wire, Hirose DF62 Series


Each (In a Pack of 100)
$0.278
Each (Supplied on a Reel)
$0.218
Each (In a Pack of 100)
$0.217
Each (Supplied in a Bag)
$0.413

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy